RS PRO Transparent PUR Reinforced Flexible Ducting, 10m, 30mm Bend Radius
- RS Stock No.:
- 362-2158
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 362-2158
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 150mm | |
| Length | 10m | |
| Material | PUR | |
| Outer Diameter | 158mm | |
| Suitable Applications | Agriculture, Foundry, Industrial | |
| Colour | Transparent | |
| Bend Radius | 30mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 150mm | ||
Length 10m | ||
Material PUR | ||
Outer Diameter 158mm | ||
Suitable Applications Agriculture, Foundry, Industrial | ||
Colour Transparent | ||
Bend Radius 30mm | ||
Reinforced Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Flexible Ducting (Zinc plated helix)
An RS Pro polyurethane (PU) hosing with a galvanised steel spiral. Designed to be self-extinguishing and can be used for suction and the transport of dusts, chips and abrasive materials.
Zinc plated spring-steel spiral helix between two layers of crystal clear polyurethane
Highly flexible with excellent internal and external abrasion resistance
May also be used in foundry, general industrial and agricultural applications
Temperature range -40 to +90°C
Highly flexible with excellent internal and external abrasion resistance
May also be used in foundry, general industrial and agricultural applications
Temperature range -40 to +90°C
Note
All data refers to performance at 18°C. Any changes in temperature will affect the performance data
