RS PRO Black Rubber Reinforced Flexible Ducting, 10m, 76mm ID

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
340-0043
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inner Diameter

76mm

Length

10m

Material

Rubber

Outer Diameter

83mm

Suitable Applications

Air, Air Intake, Automotive, Gas

Colour

Black

Bend Radius

76mm

Reinforced

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
IT