RS PRO Blue PVC Reinforced Flexible Ducting, 5m, 90mm Bend Radius
- RS Stock No.:
- 339-9814
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 339-9814
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inner Diameter | 25.4mm | |
| Length | 5m | |
| Material | PVC | |
| Outer Diameter | 31.4mm | |
| Suitable Applications | Black Fuel Oil Discharge, Gas Oil, Medium Duty Suction | |
| Colour | Blue | |
| Bend Radius | 90mm | |
| Reinforced | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inner Diameter 25.4mm | ||
Length 5m | ||
Material PVC | ||
Outer Diameter 31.4mm | ||
Suitable Applications Black Fuel Oil Discharge, Gas Oil, Medium Duty Suction | ||
Colour Blue | ||
Bend Radius 90mm | ||
Reinforced Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Oil Resistant Suction and Delivery Hose
White helix in a blue oil resistant super elastic flexible PVC compound Suitable for medium duty suction and discharge of black fuel oils, gas oils,Kerosene, paraffin, hydraulic oils, mineral based oils, lubricating oils and greasesNot suitable for benzene, xylol, and aromatic solvents
Note
All data refers to performance at 18°C. Any changes in temperature will affect the performance data.
