RS PRO Grey PVC Reinforced PVC Ducting, 5m, 100mm Bend Radius
- RS Stock No.:
- 327-8717
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£118.86
(exc. VAT)
£142.63
(inc. VAT)
Each
£106.94
(exc. VAT)
£128.33
(inc. VAT)
- RS Stock No.:
- 327-8717
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Inner Diameter | 100mm | |
Length | 5m | |
Material | PVC | |
Outer Diameter | 109.6mm | |
Suitable Applications | Gas, Saw Dust, Shot Recovery, Wood Chip | |
Colour | Grey | |
Bend Radius | 100mm | |
Reinforced | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Inner Diameter 100mm | ||
Length 5m | ||
Material PVC | ||
Outer Diameter 109.6mm | ||
Suitable Applications Gas, Saw Dust, Shot Recovery, Wood Chip | ||
Colour Grey | ||
Bend Radius 100mm | ||
Reinforced Yes | ||