RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 90mm Bend Radius

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
327-8329
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inner Diameter

38mm

Length

10m

Material

PVC

Outer Diameter

47mm

Suitable Applications

Food, Liquid, Plants, Spirits

Colour

Transparent

Bend Radius

90mm

Reinforced

Yes

COO (Country of Origin):
IT

Heavy Duty, High Vacuum (Non-Toxic) PVC Suction/Delivery Hose


Armorvin HNT flexible hose is a soft PVC hosing with an embedded reduced pitch galvanised steel spiral for the delivery of food liquids.

Harmonic steel helix in a clear PVC
High impact, abrasion, weathering and chemical resistance
Suitable for food processing and the conveyance of beverages and liquids eg. vinegar, water and spirits up to 28% by volume

Note

All data refers to performance at 18°C. Any changes in temperature will affect the performance data.

Standards

Suitable according to Reg. CE 1935/2004 and Reg. UE 10/2011