Rexnord 190mm OD Coupling
- RS Stock No.:
- 808-7210
- Mfr. Part No.:
- VIVA-VS190-ELEMENT
- Brand:
- Rexnord
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-7210
- Mfr. Part No.:
- VIVA-VS190-ELEMENT
- Brand:
- Rexnord
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexnord | |
| Outside Diameter | 190mm | |
| Torque Rating | 412Nm | |
| Misalignment - Angular | 3° | |
| Misalignment - Parallel | 2.4mm | |
| Misalignment - Axial | 6.1mm | |
| Select all | ||
|---|---|---|
Brand Rexnord | ||
Outside Diameter 190mm | ||
Torque Rating 412Nm | ||
Misalignment - Angular 3° | ||
Misalignment - Parallel 2.4mm | ||
Misalignment - Axial 6.1mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
