Nabeya Bi-Tech Kaisha, 25mm Outside Diameter, 28mm Length Coupler
- RS Stock No.:
- 416-3515
- Mfr. Part No.:
- MOL-25 10X10
- Brand:
- Nabeya Bi-Tech Kaisha
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 416-3515
- Mfr. Part No.:
- MOL-25 10X10
- Brand:
- Nabeya Bi-Tech Kaisha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nabeya Bi-Tech Kaisha | |
| Outside Diameter | 25mm | |
| Length | 28mm | |
| Torque Rating | 4Nm | |
| Misalignment - Angular | 3° | |
| Misalignment - Parallel | 2mm | |
| Select all | ||
|---|---|---|
Brand Nabeya Bi-Tech Kaisha | ||
Outside Diameter 25mm | ||
Length 28mm | ||
Torque Rating 4Nm | ||
Misalignment - Angular 3° | ||
Misalignment - Parallel 2mm | ||
- COO (Country of Origin):
- JP
