Nabeya Bi-Tech Kaisha 32mm OD Coupling
- RS Stock No.:
- 416-3183
- Mfr. Part No.:
- MDW-32C 8X15
- Brand:
- Nabeya Bi-Tech Kaisha
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 416-3183
- Mfr. Part No.:
- MDW-32C 8X15
- Brand:
- Nabeya Bi-Tech Kaisha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nabeya Bi-Tech Kaisha | |
| Outside Diameter | 32mm | |
| Length | 40mm | |
| Torque Rating | 5Nm | |
| Torsional Stiffness | 1100Nm/rad | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 0.15mm | |
| Misalignment - Axial | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Nabeya Bi-Tech Kaisha | ||
Outside Diameter 32mm | ||
Length 40mm | ||
Torque Rating 5Nm | ||
Torsional Stiffness 1100Nm/rad | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 0.15mm | ||
Misalignment - Axial 0.5mm | ||
- COO (Country of Origin):
- JP
