Nabeya Bi-Tech Kaisha, 25mm Outside Diameter, 31mm Length Coupler
- RS Stock No.:
- 416-3060
- Mfr. Part No.:
- MDW-25C 6X12
- Brand:
- Nabeya Bi-Tech Kaisha
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 416-3060
- Mfr. Part No.:
- MDW-25C 6X12
- Brand:
- Nabeya Bi-Tech Kaisha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nabeya Bi-Tech Kaisha | |
| Outside Diameter | 25mm | |
| Length | 31mm | |
| Torque Rating | 2Nm | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 0.12mm | |
| Misalignment - Axial | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Nabeya Bi-Tech Kaisha | ||
Outside Diameter 25mm | ||
Length 31mm | ||
Torque Rating 2Nm | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 0.12mm | ||
Misalignment - Axial 0.5mm | ||
- COO (Country of Origin):
- JP
