Nabeya Bi-Tech Kaisha 25mm OD Coupling
- RS Stock No.:
- 416-2427
- Mfr. Part No.:
- MST-25C 6X10
- Brand:
- Nabeya Bi-Tech Kaisha
Image representative of range
Subtotal (1 unit)*
£25.77
(exc. VAT)
£30.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £25.77 |
*price indicative
- RS Stock No.:
- 416-2427
- Mfr. Part No.:
- MST-25C 6X10
- Brand:
- Nabeya Bi-Tech Kaisha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nabeya Bi-Tech Kaisha | |
| Outside Diameter | 25mm | |
| Length | 31mm | |
| Torque Rating | 4Nm | |
| Torsional Stiffness | 380Nm/rad | |
| Misalignment - Angular | 2° | |
| Misalignment - Parallel | 0.15mm | |
| Misalignment - Axial | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Nabeya Bi-Tech Kaisha | ||
Outside Diameter 25mm | ||
Length 31mm | ||
Torque Rating 4Nm | ||
Torsional Stiffness 380Nm/rad | ||
Misalignment - Angular 2° | ||
Misalignment - Parallel 0.15mm | ||
Misalignment - Axial 0.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
