Nabeya Bi-Tech Kaisha 20mm OD Coupling
- RS Stock No.:
- 416-2376
- Mfr. Part No.:
- MST-20C 6X8
- Brand:
- Nabeya Bi-Tech Kaisha
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£32.10
(exc. VAT)
£38.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £32.10 |
| 5 - 9 | £30.82 |
| 10 - 24 | £30.17 |
| 25 + | £29.53 |
*price indicative
- RS Stock No.:
- 416-2376
- Mfr. Part No.:
- MST-20C 6X8
- Brand:
- Nabeya Bi-Tech Kaisha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nabeya Bi-Tech Kaisha | |
| Outside Diameter | 20mm | |
| Length | 26mm | |
| Torque Rating | 2Nm | |
| Torsional Stiffness | 170Nm/rad | |
| Misalignment - Angular | 2° | |
| Misalignment - Parallel | 0.1mm | |
| Misalignment - Axial | 0.4mm | |
| Select all | ||
|---|---|---|
Brand Nabeya Bi-Tech Kaisha | ||
Outside Diameter 20mm | ||
Length 26mm | ||
Torque Rating 2Nm | ||
Torsional Stiffness 170Nm/rad | ||
Misalignment - Angular 2° | ||
Misalignment - Parallel 0.1mm | ||
Misalignment - Axial 0.4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
