Nabeya Bi-Tech Kaisha, 16mm Outside Diameter, 23mm Length Coupler
- RS Stock No.:
- 416-2281
- Mfr. Part No.:
- MST-16C 5X5
- Brand:
- Nabeya Bi-Tech Kaisha
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 416-2281
- Mfr. Part No.:
- MST-16C 5X5
- Brand:
- Nabeya Bi-Tech Kaisha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nabeya Bi-Tech Kaisha | |
| Outside Diameter | 16mm | |
| Length | 23mm | |
| Select all | ||
|---|---|---|
Brand Nabeya Bi-Tech Kaisha | ||
Outside Diameter 16mm | ||
Length 23mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
