Nabeya Bi-Tech Kaisha, 29mm Outside Diameter, 30mm Length Coupler
- RS Stock No.:
- 416-2118
- Mfr. Part No.:
- MSX-29C 8X8
- Brand:
- Nabeya Bi-Tech Kaisha
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 416-2118
- Mfr. Part No.:
- MSX-29C 8X8
- Brand:
- Nabeya Bi-Tech Kaisha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nabeya Bi-Tech Kaisha | |
| Outside Diameter | 29mm | |
| Length | 30mm | |
| Torque Rating | 4Nm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 0.05mm | |
| Misalignment - Axial | 0.1mm | |
| Select all | ||
|---|---|---|
Brand Nabeya Bi-Tech Kaisha | ||
Outside Diameter 29mm | ||
Length 30mm | ||
Torque Rating 4Nm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 0.05mm | ||
Misalignment - Axial 0.1mm | ||
- COO (Country of Origin):
- JP
