Baumer POM Flexible Beam Coupling, 114824, Bore A 10mm
- RS Stock No.:
- 845-409
- Mfr. Part No.:
- 114824
- Brand:
- Baumer
Stock information currently inaccessible
- RS Stock No.:
- 845-409
- Mfr. Part No.:
- 114824
- Brand:
- Baumer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Outside Diameter | 25mm | |
| Length | 29.5mm | |
| Torque Rating | 1Nm | |
| Torsional Stiffness | 29Nm/rad | |
| Misalignment - Angular | 1° | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.4mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Outside Diameter 25mm | ||
Length 29.5mm | ||
Torque Rating 1Nm | ||
Torsional Stiffness 29Nm/rad | ||
Misalignment - Angular 1° | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.4mm | ||
- COO (Country of Origin):
- CH
Flexible Reducing Coupling For Hollow Shaft Encoder
Integral flexible couplings suitable for BHF (end shaft) hollow shaft encoders
Their use is particularly recommended for high resolution applications
Controflex couplings manufactured from Alu/POM (Poly Oxide Methyl)
High torque
Low moment of inertia, vibration absorption and are electrically insulating
Reducers are available to take the standard 12mm bore down to 10, 8 and 6mm
Their use is particularly recommended for high resolution applications
Controflex couplings manufactured from Alu/POM (Poly Oxide Methyl)
High torque
Low moment of inertia, vibration absorption and are electrically insulating
Reducers are available to take the standard 12mm bore down to 10, 8 and 6mm
Note
The mid shaft reducer shown in the line drawing has been discontinued.

