Ruland Disc, 57.2mm Outside Diameter, 15 mm, 30 mm Bore, 58.8mm Length Flexible Coupling
- RS Stock No.:
- 605-623
- Mfr. Part No.:
- MDCSK57-30-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
£243.54
(exc. VAT)
£292.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.54 |
*price indicative
- RS Stock No.:
- 605-623
- Mfr. Part No.:
- MDCSK57-30-15-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Coupling Types | Disc | |
| Bore | 15 mm, 30 mm | |
| Outside Diameter | 57.2mm | |
| Length | 58.8mm | |
| Fastening Type | Clamp | |
| Torque Rating | 50.9Nm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Coupling Types Disc | ||
Bore 15 mm, 30 mm | ||
Outside Diameter 57.2mm | ||
Length 58.8mm | ||
Fastening Type Clamp | ||
Torque Rating 50.9Nm | ||
- COO (Country of Origin):
- US
The Ruland Clamp single disc coupling with keyways is a high-precision mechanical coupling designed for zero-backlash torque transmission, ensuring accuracy and reliability in motion control applications. Its balanced design minimizes vibration at high speeds, improving stability and efficiency. The coupling consists of two anodized aluminum hubs with integrated keyways for secure shaft attachment, along with thin stainless steel disc springs that allow for angular misalignment and axial movement while maintaining structural rigidity. However, it does not support parallel misalignment, requiring precise shaft alignment for optimal operation.
Lightweight and has low inertia making it well suited for applications with speeds up to 10,000 RPM
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
It is machined from solid bar stock that is sourced exclusively from North American mills and RoHS3 and REACH compliant
Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities
It is machined from solid bar stock that is sourced exclusively from North American mills and RoHS3 and REACH compliant
Related links
- Ruland Disc 22 mm 58.8mm Length Flexible Coupling
- Ruland Disc 17 mm 58.8mm Length Flexible Coupling
- Ruland Disc 16 mm 58.8mm Length Flexible Coupling
- Ruland Disc 15 mm 58.8mm Length Flexible Coupling
- Ruland Disc 15 mm 58.8mm Length Flexible Coupling
- Ruland Disc 15 mm 58.8mm Length Flexible Coupling
- Ruland Disc 15 mm 58.8mm Length Flexible Coupling
- Ruland Disc 15 mm 58.8mm Length Flexible Coupling
