Ruland Beam, 31.8mm Outside Diameter, 7mm Bore, 38.1mm Length Flexible Coupling
- RS Stock No.:
- 603-730
- Mfr. Part No.:
- PCMR32-7-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
£78.71
(exc. VAT)
£94.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.71 |
*price indicative
- RS Stock No.:
- 603-730
- Mfr. Part No.:
- PCMR32-7-7-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Coupling Types | Beam | |
| Bore | 7mm | |
| Outside Diameter | 31.8mm | |
| Length | 38.1mm | |
| Fastening Type | Clamp | |
| Torque Rating | 4.6Nm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Coupling Types Beam | ||
Bore 7mm | ||
Outside Diameter 31.8mm | ||
Length 38.1mm | ||
Fastening Type Clamp | ||
Torque Rating 4.6Nm | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling from Ruland is expertly designed for precise and reliable performance in various applications. Constructed from high-quality 7075 aluminum, this lightweight yet robust coupling boasts a unique spiral cut configuration that enhances torque capacity while ensuring zero backlash. With an outer diameter of 31.8mm and a length of 38.1mm, it's tailored for a snug fit in 7mm shafts, making it ideal for high-speed operations of up to 6,000 RPM. Manufactured in the USA under stringent quality controls, this coupling meets European compliance standards and is perfect for reducing vibrations, thereby ensuring smoother operations. Ideal for demanding applications where precision is paramount, this four beam coupling epitomizes durability and efficiency, delivering exceptional reliability throughout its operational life.
Manufactured from robust 7075 aluminum for durability
Designed for high-speed applications up to 6,000 RPM
Zero-backlash design enhances precision in motion transfer
Features a balanced structure to minimize vibration
Accommodates angular and parallel misalignment without compromising performance
Designed for high-speed applications up to 6,000 RPM
Zero-backlash design enhances precision in motion transfer
Features a balanced structure to minimize vibration
Accommodates angular and parallel misalignment without compromising performance
Related links
- Ruland Beam 7 mm 38.1mm Length Flexible Coupling
- Ruland Beam 7 mm 38.1mm Length Flexible Coupling
- Ruland Beam 7mm Bore, 38.1mm Length Flexible Coupling
- Ruland Beam 6 mm 38.1mm Length Flexible Coupling
- Ruland Beam 7mm Bore, 38.1mm Length Flexible Coupling
- Ruland Beam 7 mm 38.1mm Length Flexible Coupling
- Ruland Beam 7 mm 38.1mm Length Flexible Coupling
- Ruland Beam 7 mm 38.1mm Length Flexible Coupling
