Ruland, 25.4 mm OD 16 mm, 38.7 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 592-377
- Mfr. Part No.:
- MBCK41-19-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
£161.10
(exc. VAT)
£193.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.10 |
*price indicative
- RS Stock No.:
- 592-377
- Mfr. Part No.:
- MBCK41-19-16-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 25.4 mm | |
| Length | 38.7mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 3.021 x 10-5 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 0.25mm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 0.50mm | |
| Bore Size B | 16mm | |
| Bore Size A | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBCK41 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 25.4 mm | ||
Length 38.7mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 3.021 x 10-5 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 0.25mm | ||
Hub Material Aluminium | ||
Misalignment - Axial 0.50mm | ||
Bore Size B 16mm | ||
Bore Size A 16mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBCK41 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling specifically designed for precision positioning applications. Engineered with a robust aluminium construction, this coupling boasts a lightweight and low inertia profile, making it ideal for high speed operations. The unique design features fewer convolutions compared to similar products, enhancing its torsional stiffness. With capabilities that include misalignment accommodation and vibration reduction, this coupling excels even at speeds of up to 10,000 RPM. Manufactured to stringent quality standards, it is RoHS3 and REACH compliant, ensuring it meets safety and reliability expectations for industrial use. Built in an ISO 9001:2015 certified facility, each unit is crafted with care to guarantee performance and durability.
High stiffness design enhances torque transmission
Constructed from anodised aluminium for lightweight performance
Fewer convolutions reduce vibration during operation
Balanced design supports dynamic applications and improves efficiency
Accommodates both angular and parallel misalignment effortlessly
Machined from superior North American sourced bar stock
Complies with international standards for quality assurance
Stainless steel bellows offer exceptional flexibility under load
Metric hardware ensures compatibility with standard applications
Recommended for high speed operations fulfilling demanding industry requirements
Related links
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 8 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 7 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
- Ruland 38.7 mm Length Flexible Coupling 10 mm
- Ruland 38.7 mm Length Flexible Coupling 6 mm
