Ruland Bellows Coupling, 41.3mm Outside Diameter, 10 mm, 14 mm Bore, 58.8mm Length Flexible Coupling
- RS Stock No.:
- 591-878
- Mfr. Part No.:
- MBCL41-14-10-A
- Brand:
- Ruland
Subtotal (1 unit)*
£171.20
(exc. VAT)
£205.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.20 |
*price indicative
- RS Stock No.:
- 591-878
- Mfr. Part No.:
- MBCL41-14-10-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore | 10 mm, 14 mm | |
| Coupling Types | Bellows Coupling | |
| Outside Diameter | 41.3mm | |
| Length | 58.8mm | |
| Fastening Type | Clamp | |
| Torque Rating | 28Nm | |
Select all | ||
|---|---|---|
Brand Ruland | ||
Bore 10 mm, 14 mm | ||
Coupling Types Bellows Coupling | ||
Outside Diameter 41.3mm | ||
Length 58.8mm | ||
Fastening Type Clamp | ||
Torque Rating 28Nm | ||
- COO (Country of Origin):
- US
The Ruland Bellows coupling is expertly engineered to deliver exceptional performance in applications requiring high precision and the ability to accommodate misalignment. Crafted from anodized aluminum hubs and a stainless steel bellows, this coupling stands out for its lightweight design, low inertia, and balanced construction, making it ideal for high-speed operations. With a capability of handling up to 10,000 RPM, this coupling ensures minimal vibration and reliable torque transmission under demanding conditions. Designed for versatility, it offers increased angular and parallel misalignment capacity, making it a perfect fit for innovative machinery and challenging setups. Manufactured in a state-of-the-art facility in Marlborough, MA, under ISO 9001:2015 standards, the MBCL41-14-10-A is the result of rigorous craftsmanship, using only the finest North American materials, and is compliant with RoHS3, REACH, and Conflict Minerals regulations.
Increased misalignment tolerance enables smoother operation
Lightweight design reduces inertia for better performance
Achieves high speeds without compromising on stability
Balanced construction minimizes vibrations during operation
Crafted from high-quality materials for enhanced durability
Lightweight design reduces inertia for better performance
Achieves high speeds without compromising on stability
Balanced construction minimizes vibrations during operation
Crafted from high-quality materials for enhanced durability
Related links
- Ruland Bellows Coupling 11 mm 58.8mm Length Flexible Coupling
- Ruland Bellows Coupling 12 mm 58.8mm Length Flexible Coupling
- Ruland Bellows Coupling 13 mm 58.8mm Length Flexible Coupling
- Ruland Bellows Coupling 14 mm 58.8mm Length Flexible Coupling
- Ruland Bellows Coupling 14mm Bore, 58.8mm Length Bellows Coupling
- Ruland Bellows Coupling 14 mm 58.8mm Length Flexible Coupling
- Ruland Bellows Coupling 10 mm 58.8mm Length Bellows Coupling
- Ruland Bellows Coupling 14 mm 58.8mm Length Flexible Coupling
