Ruland Beam Coupling, 38.1mm Outside Diameter, 10 mm, 18 mm Bore, 57.2mm Length Flexible Beam Coupling
- RS Stock No.:
- 591-861
- Mfr. Part No.:
- FSMR38-18-10-SS
- Brand:
- Ruland
Subtotal (1 unit)*
£280.86
(exc. VAT)
£337.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.86 |
*price indicative
- RS Stock No.:
- 591-861
- Mfr. Part No.:
- FSMR38-18-10-SS
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Coupling Types | Beam Coupling | |
| Bore | 10 mm, 18 mm | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Fastening Type | Set Screw | |
| Torque Rating | 16.38Nm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Coupling Types Beam Coupling | ||
Bore 10 mm, 18 mm | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Fastening Type Set Screw | ||
Torque Rating 16.38Nm | ||
- COO (Country of Origin):
- US
TE Connectivity, PCB Connector Housing – Universal MATE-N-LOK
PCB Connector housings give its users a receptacle for electrical connectors, when mounted onto a PCB (printed circuit board). PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Our range of TE Connectivity, PCB Connector Housings form part of the Universal MATE-N-LOK series. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Made from flame retardant UL94V-2 or UL94V-0 nylon.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
• Each connector housing feature snap-lock latches, which allows for a quick release and polarization. (resulting in accurate mating)
• Pin and socket contacts can be fitted in to any of the Universal MATE-N-LOK Connector Housings.
• For use with Universal MATE-N-LOCK contacts. (Other contacts in our PCB Connector Contacts range may be applicable)
• Free hanging or panel mount.
• Wire to wire or wire to board applications.
• Plug housing - 6.35 mm pitch.
Approvals
UL, CSA
The Ruland Six beam coupling delivers an innovative solution for power transmission, specifically designed for light-duty applications. This precision-engineered component features a robust set screw style, ensuring a secure connection for servo motors and lead screws. Its unique construction from a single piece of 303 stainless steel offers exceptional torque capacity while adhering to strict quality standards. The couplings balanced design minimises vibration even at high speeds, making it ideal for demanding environments. With a maximum speed capability of 6,000 RPM, it caters to projects requiring reliability and efficiency. Additionally, all materials are compliant with RoHS3 and REACH regulations, affirming the products commitment to safety and sustainability.
Capable of withstanding speeds up to 6,000 RPM for elevated performance
Manufactured to comply with DIN 912 12.9 standards for maximum durability
Features a balanced design that reduces vibration during operation
Constructed under strict quality controls to ensure reliable performance
Optimised for light-duty applications to extend product life
Manufactured to comply with DIN 912 12.9 standards for maximum durability
Features a balanced design that reduces vibration during operation
Constructed under strict quality controls to ensure reliable performance
Optimised for light-duty applications to extend product life
TE Connectivity Universal MATE-N-LOK™ Range
Related links
- Ruland Beam Coupling 10 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 10 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 10 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 10 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 10 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 10 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 10 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 10 mm 57.2mm Length Flexible Beam Coupling
