BTC Activewear WW32B Grey Cotton, Polyester Women's<BR/> Work Sweatshirt
- RS Stock No.:
- 286-0796
- Mfr. Part No.:
- SCHWW32BASG
- Brand:
- BTC Activewear
Subtotal (1 unit)*
£22.66
(exc. VAT)
£27.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.66 |
*price indicative
- RS Stock No.:
- 286-0796
- Mfr. Part No.:
- SCHWW32BASG
- Brand:
- BTC Activewear
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BTC Activewear | |
| Clothing Type | Work Sweatshirt | |
| Gender | Women | |
| Colour | Grey | |
| Material | Cotton, Polyester | |
| Series | WW32B | |
| Select all | ||
|---|---|---|
Brand BTC Activewear | ||
Clothing Type Work Sweatshirt | ||
Gender Women | ||
Colour Grey | ||
Material Cotton, Polyester | ||
Series WW32B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- UPower URANUS Grey 35% Cotton, 65% Polyester Women's<BR/> Work Sweatshirt 3XL
- Uneek UC205 Navy Cotton, Polyester Women's<BR/> Work Sweatshirt XL
- Uneek UC205 Navy Cotton, Polyester Women's<BR/> Work Sweatshirt 4XL
- Uneek UC205 Navy Cotton, Polyester Women's<BR/> Work Sweatshirt M
- Uneek UC205 Navy Cotton, Polyester Women's<BR/> Work Sweatshirt 3XL
- Uneek UC205 Navy Cotton, Polyester Women's<BR/> Work Sweatshirt S
- Uneek UC205 Navy Cotton, Polyester Women's<BR/> Work Sweatshirt XXL
- UPower JUPITER Grey 65% Cotton - 35% Polyester Women's<BR/> Work Sweatshirt XS
