RS PRO Navy 100% Polyester Fleece Jacket 3XL

Subtotal (1 unit)*

£19.89

(exc. VAT)

£23.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.89

*price indicative

RS Stock No.:
285-4923
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Clothing Type

Fleece Jacket

Gender

Unisex

Colour

Navy

Material

100% Polyester

Sleeve Type

Long

Hooded

No

Pockets

Front

Fitting

Regular

Size

3XL

Closure Type

Zip

RoHS Status: Exempt

COO (Country of Origin):
BD

RS PRO Fleece Jacket


Introducing the range of RS PRO Fleece Jacket, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required, thanks to the high-quality materials and thoughtful features.

Features and Benefits:


This high-quality RS PRO Fleece offers a durable and comfortable fit, made from premium anti pill fleece material to maintain a smooth appearance even after frequent washing, and offering exceptional warmth and strength suitable for use in a range of environments
The half moon yoke provides additional comfort and a structured fit, while the twin needle stitching and elasticated cuffs ensure a robust construction for long-lasting wear without losing its shape or integrity
The fleece also offers ample pocket space and practical design features like a hanger loop, and full length zip to make this fleece as practical as possible without compromising on comfort and warmth for the wearer
The cadet style collar adds a stylish finish and offers additional warmth and protection and the elasticated pull cords and toggles help ensure that the fleece is customisable to allow a comfortable fit for any wearer
Whether this fleece is being used for work wear in professional environments, or being worn as an everyday, casual fleece, they are incredibly versatile across a wide range of applications
Available in a range of sizes from XS -6XL

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.