RS PRO Black 50% Cotton, 50% Polyester Work Sweatshirt S

Subtotal (1 unit)*

£12.84

(exc. VAT)

£15.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.84

*price indicative

RS Stock No.:
285-4840
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Clothing Type

Work Sweatshirt

Gender

Unisex

Colour

Black

Material

50% Cotton, 50% Polyester

Sleeve Type

Long

Hooded

No

Pockets

None

Fitting

Regular

Size

S

Closure Type

Pull On

RoHS Status: Exempt

COO (Country of Origin):
PK

RS PRO Crew Neck Sweatshirt


Introducing the range of RS PRO Sweatshirts, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required, thanks to the high-quality materials and thoughtful features.

Features and Benefits:


These high-quality RS PRO T-Shirts offer a durable and comfortable fit, combining the best properties of polyester and cotton for ultimate strength and breathability suitable for use in a range of environments
The timeless crew neck design is designed to withstand the rigors of daily use in demanding work environments and frequent washing, with the twin needle stitching on the neck, shoulder and armhole area and ribbed cuffs, welt and neck ensure a robust construction for long-lasting wear without losing its shape or integrity
In addition to this, the T-Shirt is reactive dyed to offer long-lasting colour vibrancy to keep the sweatshirt looking new, while the set in sleeves provides a natural fit and an enhanced range of motion for the wearer
Whether these sweatshirts are being used for work wear in professional environments, or being worn as an everyday, casual sweatshirt, they are incredibly versatile across a wide range of applications
Available in a range of sizes from XS -6XL

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links