Subtotal (1 unit)*
£25.27
(exc. VAT)
£30.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.27 |
*price indicative
- RS Stock No.:
- 284-8265
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Clothing Type | Fleece Jacket | |
| Gender | Unisex | |
| Colour | Black | |
| Material | 100% Polyester | |
| Sleeve Type | Long | |
| Hooded | No | |
| Pockets | Front | |
| Fitting | Regular | |
| Size | 3XL | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Black | ||
Material 100% Polyester | ||
Sleeve Type Long | ||
Hooded No | ||
Pockets Front | ||
Fitting Regular | ||
Size 3XL | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Fleece Jacket
Introducing the range of RS PRO Fleece Jacket, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required, thanks to the high-quality materials and thoughtful features.
Features and Benefits:
This high-quality RS PRO Fleece offers a durable and comfortable fit, made from premium anti pill fleece material to maintain a smooth appearance even after frequent washing, and offering exceptional warmth and strength suitable for use in a range of environments
The half moon yoke provides additional comfort and a structured fit, while the twin needle stitching and elasticated cuffs ensure a robust construction for long-lasting wear without losing its shape or integrity
The fleece also offers ample pocket space and practical design features like a hanger loop, and full length zip to make this fleece as practical as possible without compromising on comfort and warmth for the wearer
The cadet style collar adds a stylish finish and offers additional warmth and protection and the elasticated pull cords and toggles help ensure that the fleece is customisable to allow a comfortable fit for any wearer
Whether this fleece is being used for work wear in professional environments, or being worn as an everyday, casual fleece, they are incredibly versatile across a wide range of applications
Available in a range of sizes from XS -4XL
The half moon yoke provides additional comfort and a structured fit, while the twin needle stitching and elasticated cuffs ensure a robust construction for long-lasting wear without losing its shape or integrity
The fleece also offers ample pocket space and practical design features like a hanger loop, and full length zip to make this fleece as practical as possible without compromising on comfort and warmth for the wearer
The cadet style collar adds a stylish finish and offers additional warmth and protection and the elasticated pull cords and toggles help ensure that the fleece is customisable to allow a comfortable fit for any wearer
Whether this fleece is being used for work wear in professional environments, or being worn as an everyday, casual fleece, they are incredibly versatile across a wide range of applications
Available in a range of sizes from XS -4XL
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Black 100% Polyester Fleece Jacket 3XL
- Portwest F205 Black 100% Polyester Fleece Jacket 3XL
- Orn 3200 Black 100% Polyester Fleece Jacket 3XL
- RS PRO Black 100% Polyester Fleece Jacket 6XL
- RS PRO Black 100% Polyester Fleece Jacket L
- RS PRO Black 100% Polyester Fleece Jacket XL
- RS PRO Black 100% Polyester Fleece Jacket S
- RS PRO Black 100% Polyester Fleece Jacket XS
