Subtotal (1 unit)*
£13.65
(exc. VAT)
£16.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.65 |
*price indicative
- RS Stock No.:
- 284-8254
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Women | |
| Size EUR | S | |
| Colour | Black | |
| Material | 60% Cotton, 40% Polyester | |
| Sleeve Type | Long | |
| Hooded | No | |
| Pockets | None | |
| Size UK | S | |
| Fitting | Regular | |
| Closure Type | Pull On | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Women | ||
Size EUR S | ||
Colour Black | ||
Material 60% Cotton, 40% Polyester | ||
Sleeve Type Long | ||
Hooded No | ||
Pockets None | ||
Size UK S | ||
Fitting Regular | ||
Closure Type Pull On | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
RS PRO Ladies Crew Neck Sweatshirt
Introducing the range of RS PRO Sweatshirts, designed for superior comfort, ultimate durability and practicality. They are the perfect blend of style and functionality, supporting a professional appearance in working environments where demanding workwear is required, thanks to the high-quality materials and thoughtful features.
Features and Benefits:
These high-quality RS PRO T-Shirts offer a durable and comfortable fit, combining the best properties of polyester and cotton for ultimate strength and breathability suitable for use in a range of environments
The timeless crew neck design is designed to withstand the rigors of daily use in demanding work environments and frequent washing, with the twin needle stitching on the neck, shoulder and armhole area and ribbed cuffs, welt and neck ensure a robust construction for long-lasting wear without losing its shape or integrity
In addition to this, the T-Shirt is reactive dyed to offer long-lasting colour vibrancy to keep the sweatshirt looking new, while the set-in sleeves provides a natural fit and an enhanced range of motion for the wearer
The super soft sweatshirt is enzyme pre-washed for a smooth finish, reduced shrinkage and a softer texture which provides a product that maintains its quality after every wash and is easy to care for
Whether these sweatshirts are being used for work wear in professional environments, or being worn as an everyday, casual sweatshirt, they are incredibly versatile across a wide range of applications
Available in a range of sizes from XS -2XL
The timeless crew neck design is designed to withstand the rigors of daily use in demanding work environments and frequent washing, with the twin needle stitching on the neck, shoulder and armhole area and ribbed cuffs, welt and neck ensure a robust construction for long-lasting wear without losing its shape or integrity
In addition to this, the T-Shirt is reactive dyed to offer long-lasting colour vibrancy to keep the sweatshirt looking new, while the set-in sleeves provides a natural fit and an enhanced range of motion for the wearer
The super soft sweatshirt is enzyme pre-washed for a smooth finish, reduced shrinkage and a softer texture which provides a product that maintains its quality after every wash and is easy to care for
Whether these sweatshirts are being used for work wear in professional environments, or being worn as an everyday, casual sweatshirt, they are incredibly versatile across a wide range of applications
Available in a range of sizes from XS -2XL
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Black 60% Cotton, 40% Polyester Women's
- RS PRO Navy 60% Cotton, 40% Polyester Women's
- Mascot Workwear Black 40% Polyester, 60% Cotton Men Work Sweatshirt XL
- Mascot Workwear Black 40% Polyester, 60% Cotton Men Work Sweatshirt L
- Mascot Workwear Black 40% Polyester, 60% Cotton Men Work Sweatshirt S
- Mascot Workwear Black 40% Polyester, 60% Cotton Men Work Sweatshirt M
- Mascot Workwear 18494-962 Anthracite/Black 40% Polyester, 60% Cotton Work Sweatshirt XS
- Mascot Workwear 18494-962 Anthracite/Black 40% Polyester, 60% Cotton Work Sweatshirt XXL
