Facom Black, Red Cotton, Polyester Unisex's Work Hoodie XXL
- RS Stock No.:
- 235-6263
- Mfr. Part No.:
- VP.HOODY-XXL
- Brand:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-6263
- Mfr. Part No.:
- VP.HOODY-XXL
- Brand:
- Facom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Facom | |
Clothing Type | Work Hoodie | |
Gender | Unisex | |
Colour | Black, Red | |
Material | Cotton, Polyester | |
Hooded | Yes | |
Pockets | Front | |
Size | XXL | |
Select all | ||
---|---|---|
Brand Facom | ||
Clothing Type Work Hoodie | ||
Gender Unisex | ||
Colour Black, Red | ||
Material Cotton, Polyester | ||
Hooded Yes | ||
Pockets Front | ||
Size XXL | ||