Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-0219
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Gender | Unisex | |
| Colour | Black | |
| Material | Cotton, Polyester | |
| Hooded | No | |
| Pockets | None | |
| Series | Classic | |
| Size | XL | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Gender Unisex | ||
Colour Black | ||
Material Cotton, Polyester | ||
Hooded No | ||
Pockets None | ||
Series Classic | ||
Size XL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
RS Pro Olympic Sweatshirt
RS Pro Olympic Sweatshirt is a comfortable fit with long, cuffed sleeves with a ribbed neck and welt. Twin needle stitching add to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.
FEATURES and BENEFITS:
Olympic sweatshirt
50% Cotton and 50% Polyester
Long sleeved, Cuffed – set in
Ribbed neck and welt
Twin needle stitching
Coloured with a reactive dye – long lasting
Durable
Comfortable
Various colours and sizes available
Colours – Black, Green, Grey, Navy, Red, Royal Blue
