Better World
Beeswift ENVIROWEAR Navy Blue Polyester Men Sweat Shirt L
- RS Stock No.:
- 645-178
- Mfr. Part No.:
- EWCQZNL
- Brand:
- Beeswift
Subtotal (1 unit)*
£26.30
(exc. VAT)
£31.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £26.30 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 645-178
- Mfr. Part No.:
- EWCQZNL
- Brand:
- Beeswift
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Beeswift | |
Clothing Type | Sweat Shirt | |
Gender | Men | |
Colour | Navy Blue | |
Material | Polyester | |
Series | ENVIROWEAR | |
Better World Claim | Recycled materials | |
Better World Product | Yes | |
Size | L | |
Select all | ||
---|---|---|
Brand Beeswift | ||
Clothing Type Sweat Shirt | ||
Gender Men | ||
Colour Navy Blue | ||
Material Polyester | ||
Series ENVIROWEAR | ||
Better World Claim Recycled materials | ||
Better World Product Yes | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Beeswift Envirowear Quarter Zip Sweatshirt combines eco-conscious innovation with everyday comfort. Designed using mono-fibre principles, its made entirely from recyclable polyester, including every trim and detail. When worn out, it can be returned and remade into new yarn for future fashion. Its a bold and practical step toward circular garment design. Built for warmth and practicality, this sweatshirt delivers everyday performance while helping reduce textile waste.
GRS certified
Recycled polyester trims
UPF 50 plus ultraviolet sun protection factor
CTF Infinitee logo
Retro reflective Envirowear branding
Recycled polyester trims
UPF 50 plus ultraviolet sun protection factor
CTF Infinitee logo
Retro reflective Envirowear branding