Portwest B191 Black Polyester Work Hoodie S

Subtotal (1 unit)*

£30.60

(exc. VAT)

£36.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.60

*price indicative

RS Stock No.:
606-291
Mfr. Part No.:
B191BKRS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Clothing Type

Work Hoodie

Gender

Unisex

Colour

Black

Material

Polyester

Series

B191

Size

S

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Fleece Hooded Baselayer is made from smooth knit fabric with a waffle fleece inner face, providing warmth while remaining moisture-wicking and breathable. It features an anti-bacterial finish to prevent odour and bacteria growth. The extended hood and neck offer a skin-tight feel with breathable holes for comfort. Flat-lock seams are positioned away from the shoulders to prevent abrasion. Designed as a baselayer, it draws moisture away from the body, keeping the wearer cool, dry, and comfortable during exertion. Suitable for all activity levels, it can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for enhanced comfort and performance.

Provides insulation and thermal protection
Naturally moisture wicking and breathable
Stylish and unique design
Designed with a comfort fit
Hooded garment
Flat lock seams for extra comfort