Portwest B191 Black Polyester Work Hoodie L
- RS Stock No.:
- 606-289
- Mfr. Part No.:
- B191BKRL
- Brand:
- Portwest
Subtotal (1 unit)*
£30.60
(exc. VAT)
£36.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.60 |
*price indicative
- RS Stock No.:
- 606-289
- Mfr. Part No.:
- B191BKRL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Clothing Type | Work Hoodie | |
| Gender | Unisex | |
| Colour | Black | |
| Material | Polyester | |
| Series | B191 | |
| Size | L | |
Select all | ||
|---|---|---|
Brand Portwest | ||
Clothing Type Work Hoodie | ||
Gender Unisex | ||
Colour Black | ||
Material Polyester | ||
Series B191 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Fleece Hooded Baselayer is made from smooth knit fabric with a waffle fleece inner face, providing warmth while remaining moisture-wicking and breathable. It features an anti-bacterial finish to prevent odour and bacteria growth. The extended hood and neck offer a skin-tight feel with breathable holes for comfort. Flat-lock seams are positioned away from the shoulders to prevent abrasion. Designed as a baselayer, it draws moisture away from the body, keeping the wearer cool, dry, and comfortable during exertion. Suitable for all activity levels, it can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for enhanced comfort and performance.
Provides insulation and thermal protection
Naturally moisture wicking and breathable
Stylish and unique design
Designed with a comfort fit
Hooded garment
Flat lock seams for extra comfort
Naturally moisture wicking and breathable
Stylish and unique design
Designed with a comfort fit
Hooded garment
Flat lock seams for extra comfort
Related links
- Portwest B191 Black Polyester Work Hoodie M
- Portwest B191 Black Polyester Work Hoodie XL
- Portwest B191 Black Polyester Work Hoodie S
- DeWALT Stratford Grey 35% Cotton, 65% Polyester Work Hoodie L
- UPower JUPITER Grey 35% Polyester, 65% Cotton Work Hoodie L
- Mascot Workwear 50566 Blue Polyester, Cotton Work Hoodie L
- UPower URANUS Blue 35% Polyester, 65% Cotton Work Hoodie L
- Snickers FlexiWork Black Polyester Men Work Hoodie L
