Portwest AS26 Navy Carbon Fibre, Polyester Fleece Jacket XL
- RS Stock No.:
- 606-222
- Mfr. Part No.:
- AS26NARXL
- Brand:
- Portwest
Subtotal (1 unit)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £25.00 |
*price indicative
- RS Stock No.:
- 606-222
- Mfr. Part No.:
- AS26NARXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Clothing Type | Fleece Jacket | |
Gender | Unisex | |
Colour | Navy | |
Material | Carbon Fibre, Polyester | |
Series | AS26 | |
Size | XL | |
Select all | ||
---|---|---|
Brand Portwest | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Navy | ||
Material Carbon Fibre, Polyester | ||
Series AS26 | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
0.125W ERA Series (Discon)
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
The Portwest ESD Fleece is an anti-static midlayer ideal for environments requiring electrostatic resistance. Perfect for indoor settings like warehouses and storerooms, it features carbon fiber woven through the fabric for excellent protection. It meets standards EN 1149-5 and EN 61340-5-1.
2 pockets for secure storage
2 side zip pockets for secure storage
Designed with a comfort fit
UKCA marked
CE certified
2 side zip pockets for secure storage
Designed with a comfort fit
UKCA marked
CE certified