Portwest AS24 Yellow Work Sweatshirt L
- RS Stock No.:
- 606-215
- Mfr. Part No.:
- AS24YE3L
- Brand:
- Portwest
Subtotal (1 unit)*
£29.60
(exc. VAT)
£35.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £29.60 |
*price indicative
- RS Stock No.:
- 606-215
- Mfr. Part No.:
- AS24YE3L
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Clothing Type | Work Sweatshirt | |
Gender | Unisex | |
Colour | Yellow | |
Series | AS24 | |
Size | L | |
Select all | ||
---|---|---|
Brand Portwest | ||
Clothing Type Work Sweatshirt | ||
Gender Unisex | ||
Colour Yellow | ||
Series AS24 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
P-Channel MOSFET, 100V to 400V, Vishay Semiconductor
The Portwest ESD Sweatshirt is an anti-static, breathable, warm, and comfortable garment ideal for EPA areas and environments requiring electrostatic resistance. It features raglan sleeves for greater freedom of movement, while carbon fiber woven throughout the fabric and rib provides excellent anti-static protection. Available in a wide variety of sizes and colors, it meets standards EN 1149-5 and EN 61340-5-1.
High cotton content for superior comfort
Designed with a comfort fit
Raglan sleeves for a comfort fit
Ribbed cuffs for added comfort
Twin-stitched seams for extra durability
Crew neck
CE certified
Designed with a comfort fit
Raglan sleeves for a comfort fit
Ribbed cuffs for added comfort
Twin-stitched seams for extra durability
Crew neck
CE certified
MOSFET Transistors, Vishay Semiconductor