KARIBAN WK904 Black, Grey 100% Polyester Jacket L
- RS Stock No.:
- 597-141
- Mfr. Part No.:
- WK904L
- Brand:
- KARIBAN
Subtotal (1 unit)*
£32.91
(exc. VAT)
£39.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.91 |
*price indicative
- RS Stock No.:
- 597-141
- Mfr. Part No.:
- WK904L
- Brand:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Clothing Type | Jacket | |
| Gender | Unisex | |
| Size EUR | L | |
| Colour | Black, Grey | |
| Material | 100% Polyester | |
| Series | WK904 | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Clothing Type Jacket | ||
Gender Unisex | ||
Size EUR L | ||
Colour Black, Grey | ||
Material 100% Polyester | ||
Series WK904 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The KARIBAN Two-Tone Eco-Friendly Unisex Microfleece Jacket is crafted from warm, breathable, and anti-pilling microfleece made of 100% recycled polyester, offering both comfort and long-lasting wear. Designed with a fitted cut, it features two side zippered pockets, a zippered chest pocket, and tone-on-tone recycled plastic zippers accented with practical pulls. Contrasting piping highlights the stylish two-tone finish, while a three-compartment pen holder on the left sleeve adds a smart, functional touch complete with a Tear Away label for seamless customization.
Comfortable and eco friendly
Contrasting chevron neck tape
Tie cord inside the collar
Elasticated cuffs and bottom of garment
Contrasting chevron neck tape
Tie cord inside the collar
Elasticated cuffs and bottom of garment
Related links
- KARIBAN WK904 Black, Grey 100% Polyester Jacket XL
- KARIBAN WK904 Black, Grey 100% Polyester Jacket M
- Delta Plus SHERMAN2 Black, Grey 100% Polyester Fleece Jacket L
- Portwest S523 Navy 100% Polyester Parka Jacket L
- Portwest F285 Navy 100% Polyester Fleece Jacket L
- Delta Plus SHERMAN2 Black, Grey 100% Polyester Fleece Jacket XL
- Delta Plus SHERMAN2 Black, Grey 100% Polyester Fleece Jacket M
- Regatta Professional TRF691 Black, Grey 100% Polyester Fleece Jacket XXXL