KARIBAN K911 Grey 100% Polyester Men Jacket L
- RS Stock No.:
- 597-137
- Mfr. Part No.:
- K911L
- Brand:
- KARIBAN
Subtotal (1 unit)*
£15.48
(exc. VAT)
£18.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £15.48 |
*price indicative
- RS Stock No.:
- 597-137
- Mfr. Part No.:
- K911L
- Brand:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KARIBAN | |
Clothing Type | Jacket | |
Gender | Men | |
Size EUR | L | |
Colour | Grey | |
Material | 100% Polyester | |
Series | K911 | |
Size | L | |
Select all | ||
---|---|---|
Brand KARIBAN | ||
Clothing Type Jacket | ||
Gender Men | ||
Size EUR L | ||
Colour Grey | ||
Material 100% Polyester | ||
Series K911 | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The KARIBAN Men's Full-Zip Microfleece Jacket is made from 100% anti-pilling microfleece polyester, ensuring long-lasting softness and a smooth finish wear after wear. With excellent thermal insulation, its designed to keep you warm without the bulk perfect for layering in cooler weather. This essential outerwear piece combines functionality and comfort in a lightweight, everyday style. It is certified to OEKO TEX standard 100.
2 side zippered pockets
Zipper closure
Durable and easy to care
Zipper closure
Durable and easy to care