JRC 989430 Navy 100% Polyester Work Fleece S
- RS Stock No.:
- 506-495
- Mfr. Part No.:
- 989430 S NAVY
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-495
- Mfr. Part No.:
- 989430 S NAVY
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Work Fleece | |
| Gender | Unisex | |
| Size EUR | S | |
| Colour | Navy | |
| Material | 100% Polyester | |
| Series | 989430 | |
| Size | S | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Work Fleece | ||
Gender Unisex | ||
Size EUR S | ||
Colour Navy | ||
Material 100% Polyester | ||
Series 989430 | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Goteborg polar fleece is a bonded, waterproof jacket made from 100% polyester, offering both comfort and protection. It features an inner waterproof treatment to keep you dry and a full zip for easy wear. The contrasting inner collar and sides add a stylish touch, making it both functional and fashionable. Its meets Cat. DPI/PPE Category I standards, EC standards, and EN ISO 13688:2013/A1:2021 protection levels.
Two pockets with zipper covered
Reflective piping on front and back sides
Drawstring at the bottom
Tubular cuffs
Reflective piping on front and back sides
Drawstring at the bottom
Tubular cuffs
Related links
- RS PRO Navy 100% Polyester Fleece Jacket S
- UPower RAINBOW Black 100% Polyester Work Fleece S
- Regatta Professional TRF636 Navy Recycled Polyester Men Work Fleece S
- Portwest F285 Navy 100% Polyester Fleece Jacket S
- Uneek Navy 100% Polyester Fleece Jacket S
- Regatta Professional TRF636 Black Recycled Polyester Men Work Fleece S
- Regatta Professional TRF691 Grey/Navy 100% Polyester Fleece Jacket S
- Regatta Professional TRF690 Grey/Navy 100% Polyester Fleece Jacket S