JRC 989341 Light Grey 35% Cotton, 65% Polyester Full Zip Fleece S
- RS Stock No.:
- 499-005
- Mfr. Part No.:
- 989341 S MELANGE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-005
- Mfr. Part No.:
- 989341 S MELANGE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Clothing Type | Full Zip Fleece | |
| Gender | Unisex | |
| Size EUR | S | |
| Colour | Light Grey | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 989341 | |
| Size | S | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Clothing Type Full Zip Fleece | ||
Gender Unisex | ||
Size EUR S | ||
Colour Light Grey | ||
Material 35% Cotton, 65% Polyester | ||
Series 989341 | ||
Size S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JRC Sweatshirt is made from 35% cotton and 65% polyester, offering a comfortable and durable fit. It features a jersey-lined hood with contrasting drawstrings and a raised collar for extra warmth. The long covered zip adds a sleek look, while the kangaroo pockets provide convenient storage. Reinforcement tape inside the collar enhances durability and comfort.
Contrasting tape inside along the zip
Elasticated rib cuffs and bottom of the shirt
Flat felled seams
EN ISO 13688:2013/A1:2021 standardised
Elasticated rib cuffs and bottom of the shirt
Flat felled seams
EN ISO 13688:2013/A1:2021 standardised
Related links
- JRC 990178 Grey 20% Polyester, 80% Cotton Men Full Zip Fleece S
- Regatta Micro Full Zip Fleece - S
- Mascot Workwear 18003-316-010 Navy 6% Elastane, 94% Polyester Men 1/2 Zip Fleece S
- Mascot Workwear 22503-681-09 Black Recycled Polyester Men Full Zip Fleece S
- JRC 989347 Grey 35% Cotton, 65% Polyester Full Zip Fleece L
- JRC 989347 Grey 35% Cotton, 65% Polyester Full Zip Fleece XS
- JRC 989347 Grey 35% Cotton, 65% Polyester Full Zip Fleece XL
- JRC 988291 Light Grey 100% Cotton Sweat Shirt S