Cepovett Safety T191 Navy Cotton, Modacrylic Sweat Shirt 6XL

Subtotal (1 unit)*

£123.80

(exc. VAT)

£148.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.80

*price indicative

RS Stock No.:
446-781
Mfr. Part No.:
22-T191-1-6XL
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Clothing Type

Sweat Shirt

Gender

Unisex

Size EUR

6XL

Colour

Navy

Material

Cotton, Modacrylic

Series

T191

Size

6XL

RoHS Status: Exempt

COO (Country of Origin):
IN
SWEAT MAILLE MULTIRISQUES

The Cepovett Safety Multi-Headset sweatshirt features a collar with a collar stand for a structured look and grip closure under a flap for added security. It has two chest pockets with closed flaps for convenient storage. The cuffs are closed for a snug fit, and the back is designed with pleats for enhanced comfort and mobility. This sweatshirt meets the standards EN ISO 11612 A1 A2 B1 C2 F2, EN 1149-5, and IEC 61482-2 Class 1 for protection and durability.

Tissue Modacrylic and Cotton
Maintenance Machine washable at 40°
Genre Men and Unisex