Portwest FR710BKR Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt XXXL

Subtotal (1 unit)*

£85.00

(exc. VAT)

£102.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.00

*price indicative

RS Stock No.:
361-482
Mfr. Part No.:
FR710BKRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Clothing Type

Sweat Shirt

Gender

Unisex

Colour

Black

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Series

FR710BKR

Size

XXXL

RoHS Status: Exempt

COO (Country of Origin):
IN
The Portwest Modaflame Sweatshirt offers inherent flame-resistant qualities that remain effective even after washing, providing long-lasting protection against radiant, convective, and contact heat. With a high cotton content, it ensures superior comfort throughout the day. The ribbed cuffs enhance the fit and comfort, making it a reliable and comfortable choice for work in hazardous environments.

Ribbed hem for a comfortable fit
Outstanding colour fastness and shrinkage results
Anti static