Portwest FR710BKR Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt XXXL
- RS Stock No.:
- 361-404
- Mfr. Part No.:
- FR710BKRM
- Brand:
- Portwest
Subtotal (1 unit)*
£85.00
(exc. VAT)
£102.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £85.00 |
*price indicative
- RS Stock No.:
- 361-404
- Mfr. Part No.:
- FR710BKRM
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Clothing Type | Sweat Shirt | |
Gender | Unisex | |
Colour | Black | |
Material | 1 % Carbon Fibre, 60 % Modacrylic, Cotton | |
Series | FR710BKR | |
Size | XXXL | |
Select all | ||
---|---|---|
Brand Portwest | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Colour Black | ||
Material 1 % Carbon Fibre, 60 % Modacrylic, Cotton | ||
Series FR710BKR | ||
Size XXXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Portwest Modaflame Sweatshirt offers inherent flame-resistant qualities that remain effective even after washing, providing long-lasting protection against radiant, convective, and contact heat. With a high cotton content, it ensures superior comfort throughout the day. The ribbed cuffs enhance the fit and comfort, making it a reliable and comfortable choice for work in hazardous environments.
Ribbed hem for a comfortable fit
Outstanding colour fastness and shrinkage results
Anti static
Outstanding colour fastness and shrinkage results
Anti static