Portwest FR72 Yellow 1 % Carbon Fibre, 60 % Modacrylic, Cotton Sweat Shirt XL
- RS Stock No.:
- 361-398
- Mfr. Part No.:
- FR72YERXL
- Brand:
- Portwest
Subtotal (1 unit)*
£69.90
(exc. VAT)
£83.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £69.90 |
*price indicative
- RS Stock No.:
- 361-398
- Mfr. Part No.:
- FR72YERXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Clothing Type | Sweat Shirt | |
Gender | Unisex | |
Colour | Yellow | |
Material | 1 % Carbon Fibre, 60 % Modacrylic, Cotton | |
Series | FR72 | |
Size | XL | |
Select all | ||
---|---|---|
Brand Portwest | ||
Clothing Type Sweat Shirt | ||
Gender Unisex | ||
Colour Yellow | ||
Material 1 % Carbon Fibre, 60 % Modacrylic, Cotton | ||
Series FR72 | ||
Size XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Modaflame Anti-Static Hi-Vis Sweatshirt offers inherent flame-resistant qualities that remain effective even after washing, providing lasting protection against radiant, convective, and contact heat. Designed with flame-resistant ribbed cuffs for added safety, it also features anti-static properties, making it ideal for high-risk environments. The high-visibility design ensures you stay seen while benefiting from superior comfort and protection.
High cotton content for superior comfort
Ribbed hem for a comfortable fit
Premium sew on flame resistant reflective tape
Ribbed hem for a comfortable fit
Premium sew on flame resistant reflective tape