Portwest F400NAR Navy 100% Polyester Fleece Jacket 8XL
- RS Stock No.:
- 361-277
- Mfr. Part No.:
- F400NAR8XL
- Brand:
- Portwest
Subtotal (1 unit)*
£21.50
(exc. VAT)
£25.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £21.50 |
*price indicative
- RS Stock No.:
- 361-277
- Mfr. Part No.:
- F400NAR8XL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Clothing Type | Fleece Jacket | |
Gender | Unisex | |
Colour | Navy | |
Material | 100% Polyester | |
Series | F400NAR | |
Size | 8XL | |
Select all | ||
---|---|---|
Brand Portwest | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Navy | ||
Material 100% Polyester | ||
Series F400NAR | ||
Size 8XL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Heavy Fleece is made from heavyweight polar fleece with an anti-pill finish, offering superior warmth and comfort. Featuring two zipped pockets, it provides secure storage for essentials while keeping you cozy in cold conditions. Perfect for outdoor work or leisure, this fleece combines practicality and durability.
Generous fit for wearer comfort
Elasticated cuffs for a secure fit
Drawcord adjustable hem
Elasticated cuffs for a secure fit
Drawcord adjustable hem