Payperwear ORLANDO MELANGE Grey 40% Polyester, 60% Cotton Men Sweat Shirt XS

Subtotal (1 unit)*

£11.48

(exc. VAT)

£13.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.48

*price indicative

RS Stock No.:
329-237
Mfr. Part No.:
001083-P076-13001-XS
Brand:
Payperwear
Find similar products by selecting one or more attributes.
Select all

Brand

Payperwear

Clothing Type

Sweat Shirt

Gender

Men

Size EUR

XS

Colour

Grey

Material

40% Polyester, 60% Cotton

Series

ORLANDO MELANGE

Size

XS

RoHS Status: Exempt

COO (Country of Origin):
PK
The Paperwear Sweatshirt features a crew neckline with aesthetic stitching in a V shape. It has set-in sleeves, ribbed cuffs and waist elastic, and reinforced seams for added durability.

Composed of 60% cotton and 40% polyester
Appearance Brushed
Weight 280 g per m²
Packaging 5 to 26