Payperwear ORLANDO MELANGE Grey 40% Polyester, 60% Cotton Men Sweat Shirt XXXL
- RS Stock No.:
- 329-236
- Mfr. Part No.:
- 001083-P076-13001-3XL
- Brand:
- Payperwear
Subtotal (1 unit)*
£11.48
(exc. VAT)
£13.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.48 |
*price indicative
- RS Stock No.:
- 329-236
- Mfr. Part No.:
- 001083-P076-13001-3XL
- Brand:
- Payperwear
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Payperwear | |
| Clothing Type | Sweat Shirt | |
| Gender | Men | |
| Size EUR | 3XL | |
| Colour | Grey | |
| Material | 40% Polyester, 60% Cotton | |
| Series | ORLANDO MELANGE | |
| Size | XXXL | |
Select all | ||
|---|---|---|
Brand Payperwear | ||
Clothing Type Sweat Shirt | ||
Gender Men | ||
Size EUR 3XL | ||
Colour Grey | ||
Material 40% Polyester, 60% Cotton | ||
Series ORLANDO MELANGE | ||
Size XXXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Paperwear Sweatshirt features a crew neckline with aesthetic stitching in a V shape. It has set-in sleeves, ribbed cuffs and waist elastic, and reinforced seams for added durability.
Composed of 60% cotton and 40% polyester
Appearance Brushed
Weight 280 g per m²
Packaging 5 to 25
Appearance Brushed
Weight 280 g per m²
Packaging 5 to 25
Related links
- Paperwear ORLANDO MELANGE Grey 40% Polyester, 60% Cotton Men Sweat Shirt XXXL
- Payperwear ORLANDO MELANGE Grey 40% Polyester, 60% Cotton Men Sweat Shirt XS
- Payperwear ORLANDO MELANGE Grey 40% Polyester, 60% Cotton Men Sweat Shirt M
- Payperwear ORLANDO MELANGE Grey 40% Polyester, 60% Cotton Men Sweat Shirt XXL
- Payperwear ORLANDO MELANGE Grey 40% Polyester, 60% Cotton Men Sweat Shirt S
- Payperwear ORLANDO MELANGE Grey 40% Polyester, 60% Cotton Men Sweat Shirt L
- Payperwear ORLANDO MELANGE Grey 40% Polyester, 60% Cotton Men Sweat Shirt XL
- Payperwear VENICE MELANGE Grey 10% Polyester UK- 3XL, EUR- 3XL