Dickies DK0A4XTO Black Full Zip Fleece XL
- RS Stock No.:
- 326-669
- Mfr. Part No.:
- DK0A4XTOBLK1
- Brand:
- Dickies
Subtotal (1 unit)*
£56.64
(exc. VAT)
£67.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £56.64 |
*price indicative
- RS Stock No.:
- 326-669
- Mfr. Part No.:
- DK0A4XTOBLK1
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dickies | |
Clothing Type | Full Zip Fleece | |
Gender | Unisex | |
Size EUR | XL | |
Colour | Black | |
Series | DK0A4XTO | |
Size | XL | |
Select all | ||
---|---|---|
Brand Dickies | ||
Clothing Type Full Zip Fleece | ||
Gender Unisex | ||
Size EUR XL | ||
Colour Black | ||
Series DK0A4XTO | ||
Size XL | ||
- COO (Country of Origin):
- BD
The Dickies Everyday Fleece Zip Hoodie offers a comfortable and versatile option for everyday wear. With its soft fleece material, it ensures warmth and durability, making it ideal for casual outings or lounging. This hoodie blends style with functionality, featuring a clean design and convenient zipper closure for easy wear.
Front pouch pocket
Flat locked seams
Black Colour
Cotton drawstring hood
Flat locked seams
Black Colour
Cotton drawstring hood