Dickies DK0A4YNG Navy Fleece Work XXL
- RS Stock No.:
- 325-833
- Mfr. Part No.:
- DK0A4YNGB291
- Brand:
- Dickies
Subtotal (1 unit)*
£59.99
(exc. VAT)
£71.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.99 |
*price indicative
- RS Stock No.:
- 325-833
- Mfr. Part No.:
- DK0A4YNGB291
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Clothing Type | Fleece Work | |
| Gender | Unisex | |
| Size EUR | XXL | |
| Colour | Navy | |
| Series | DK0A4YNG | |
| Size | XXL | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Clothing Type Fleece Work | ||
Gender Unisex | ||
Size EUR XXL | ||
Colour Navy | ||
Series DK0A4YNG | ||
Size XXL | ||
- COO (Country of Origin):
- KE
The Dickies Graphic DWR Pullover is a stylish and comfortable wardrobe addition, perfect for both casual wear and outdoor activities. It features a bold contrast Dickies script print down the sleeves and a distinctive Dickies chest print. The iconic woven label, adds functionality and a touch of authenticity.
Inky Navy Colour
Front pouch pocket with iconic woven label
Adjustable hood for extra comfort
Front pouch pocket with iconic woven label
Adjustable hood for extra comfort
Related links
- Dickies DK0A4YNG Navy Fleece Work L
- Dickies DK0A4YNG Navy Fleece Work M
- Dickies DK0A4YNG Navy Fleece Work XL
- Dickies DK0A4YNG Navy Fleece Work S
- Dickies DK0A4YNG Grey Fleece Work XXL
- Dickies DK0A4YT6 Black Fleece Work XXL
- Dickies DK0A4YT6 Grey Fleece Work XXL
- Helly Hansen 72251 Navy Polyester Men Fleece Work XXL
