Dickies DK0A4YNG Grey Fleece Work L
- RS Stock No.:
- 325-825
- Mfr. Part No.:
- DK0A4YNGHG01
- Brand:
- Dickies
Subtotal (1 unit)*
£59.99
(exc. VAT)
£71.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £59.99 |
*price indicative
- RS Stock No.:
- 325-825
- Mfr. Part No.:
- DK0A4YNGHG01
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dickies | |
Clothing Type | Fleece Work | |
Gender | Unisex | |
Size EUR | L | |
Colour | Grey | |
Series | DK0A4YNG | |
Size | L | |
Select all | ||
---|---|---|
Brand Dickies | ||
Clothing Type Fleece Work | ||
Gender Unisex | ||
Size EUR L | ||
Colour Grey | ||
Series DK0A4YNG | ||
Size L | ||
- COO (Country of Origin):
- KE
The Dickies Graphic DWR Pullover is a stylish and comfortable wardrobe addition, perfect for both casual wear and outdoor activities. It features a bold contrast Dickies script print down the sleeves and a distinctive Dickies chest print. The iconic woven label, adds functionality and a touch of authenticity.
Heather Grey Colour
Front pouch pocket with iconic woven label
Adjustable hood for extra comfort
Front pouch pocket with iconic woven label
Adjustable hood for extra comfort