Dickies DK0A4XTO Grey Cotton Full Zip Fleece M

Subtotal (1 unit)*

£54.99

(exc. VAT)

£65.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.99

*price indicative

RS Stock No.:
325-809
Mfr. Part No.:
DK0A4XTOHG01
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Clothing Type

Full Zip Fleece

Gender

Unisex

Size EUR

M

Colour

Grey

Material

Cotton

Series

DK0A4XTO

Size

M

COO (Country of Origin):
BD
The Dickies Everyday Fleece Zip Hoodie offers a comfortable and versatile option for everyday wear. With its soft fleece material, it ensures warmth and durability, making it ideal for casual outings or lounging. This hoodie blends style with functionality, featuring a clean design and convenient zipper closure for easy wear.

Front pouch pocket
Flat locked seams
Heather Grey
Cotton drawstring hood