Helly Hansen 79324 Grey Cotton, Polyester Men Sweat Shirt XS
- RS Stock No.:
- 278-432
- Mfr. Part No.:
- 79324_970-XS
- Brand:
- Helly Hansen
Subtotal (1 unit)*
£30.90
(exc. VAT)
£37.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.90 |
*price indicative
- RS Stock No.:
- 278-432
- Mfr. Part No.:
- 79324_970-XS
- Brand:
- Helly Hansen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Clothing Type | Sweat Shirt | |
| Gender | Men | |
| Colour | Grey | |
| Material | Cotton, Polyester | |
| Series | 79324 | |
| Size | XS | |
Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Clothing Type Sweat Shirt | ||
Gender Men | ||
Colour Grey | ||
Material Cotton, Polyester | ||
Series 79324 | ||
Size XS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Helly Hansen Hoodie deploys a soft cotton poly blend fabric for great comfort and wear. It is made of 54% cotton and 46% polyester fabric.
Rib knit around collar for improved comfort
Rib knit at bottom sleeve and hem
Rib knit at bottom sleeve and hem
Related links
- Helly Hansen 79324 Grey Cotton, Polyester Men Sweat Shirt M
- Helly Hansen 79324 Grey Cotton, Polyester Men Sweat Shirt XXXXL
- Helly Hansen 79324 Grey Cotton, Polyester Men Sweat Shirt S
- Helly Hansen 79324 Grey Cotton, Polyester Men Sweat Shirt XXXXXL
- Helly Hansen 79324 Grey Cotton, Polyester Men Sweat Shirt L
- Helly Hansen 79324 Grey Cotton, Polyester Men Sweat Shirt XL
- Helly Hansen 79324 Grey Cotton, Polyester Men Sweat Shirt XXXL
- Helly Hansen 79324 Grey Cotton, Polyester Men Sweat Shirt XXL
