KARIBAN K907 Grey Fleece, Polyester Women's<BR/> Fleece Jacket XXL
- RS Stock No.:
- 276-212
- Mfr. Part No.:
- K907 - XXL
- Brand:
- KARIBAN
Subtotal (1 unit)*
£19.18
(exc. VAT)
£23.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.18 |
*price indicative
- RS Stock No.:
- 276-212
- Mfr. Part No.:
- K907 - XXL
- Brand:
- KARIBAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Clothing Type | Fleece Jacket | |
| Gender | Women | |
| Size EUR | 58 | |
| Colour | Grey | |
| Material | Fleece, Polyester | |
| Series | K907 | |
| Size | XXL | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Clothing Type Fleece Jacket | ||
Gender Women | ||
Size EUR 58 | ||
Colour Grey | ||
Material Fleece, Polyester | ||
Series K907 | ||
Size XXL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Toptex Microfleece Jacket is made of 100% anti-pilling microfleece polyester. It features zip closure, cuff-fitted design, 2 zipped pockets, and bias finishing on the collar, cuffs, and zip.
Light and warm at the same time
Anti pilling treatment maintains for smooth and soft
Many colours available
Anti pilling treatment maintains for smooth and soft
Many colours available
Related links
- KARIBAN K907 Grey Fleece, Polyester Women's<BR/> Fleece Jacket M
- KARIBAN K907 Grey Fleece, Polyester Women's<BR/> Fleece Jacket XS
- KARIBAN K907 Grey Fleece, Polyester Women's<BR/> Fleece Jacket XL
- KARIBAN K907 Grey Fleece, Polyester Women's<BR/> Fleece Jacket L
- KARIBAN K907 Grey Fleece, Polyester Women's<BR/> Fleece Jacket S
- KARIBAN K911 White Fleece, Polyester Men Fleece Jacket XXL
- Orn Polyester Women's<BR/> Fleece Jacket 10
- Orn Polyester Women's<BR/> Fleece Jacket 20
