KARIBAN K907 Grey Fleece, Polyester Women's<BR/> Fleece Jacket M

Subtotal (1 unit)*

£19.18

(exc. VAT)

£23.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.18

*price indicative

RS Stock No.:
276-208
Mfr. Part No.:
K907 - M
Brand:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Clothing Type

Fleece Jacket

Gender

Women

Size EUR

50

Colour

Grey

Material

Fleece, Polyester

Series

K907

Size

M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Toptex Microfleece Jacket is made of 100% anti-pilling microfleece polyester. It features zip closure, cuff-fitted design, 2 zipped pockets, and bias finishing on the collar, cuffs, and zip.

Light and warm at the same time
Anti pilling treatment maintains for smooth and soft
Many colours available