Regatta Professional TRF690 Black, Orange 100% Polyester Fleece Jacket L

Subtotal (1 unit)*

£15.73

(exc. VAT)

£18.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.73

*price indicative

RS Stock No.:
267-122
Mfr. Part No.:
TRF690 00M 70
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Clothing Type

Fleece Jacket

Gender

Unisex

Size EUR

52 → 54

Colour

Black, Orange

Material

100% Polyester

Series

TRF690

Size

L

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Navigate Lightweight Hooded Full Zip Fleece is a versatile and Eco-friendly garment designed for comfort and practicality. It is crafted from 180gsm recycled 100% polyester mini grid fleece, it offers lightweight warmth suitable for various activities. The fleece features a grown-on hood with stretch binding to cuffs and hem.

Size L
Black and Orange Pop
Contrast Zip detail
2 lower zipped pockets

Related links